The Comchip TV06B170J-G is a unidirectional Zener diode with a minimum breakdown voltage of 18.9V and a peak pulse current of 21.74A. It can handle a peak pulse power of 600W and is available in a DO-214AA package, suitable for surface mount applications. The diode is RoHS compliant and is supplied on tape and reel in quantities of 3000. It is designed for use in surge suppressor applications, where it can provide reliable protection against voltage spikes and power surges.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 18.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.74A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |