The Comchip TV06B180J-G is a single-channel unidirectional Zener diode with a minimum breakdown voltage of 20V and a peak pulse current of 20.55A. It has a peak pulse power rating of 600W and is packaged in a DO-214AA case, suitable for surface mount applications. The diode is RoHS compliant and available in quantities of 3000 per reel. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV06B180J-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.55A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B180J-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.