The TV06B181J-G is a surface mount zener diode with a minimum breakdown voltage of 200V and a peak pulse current of 2.06A. It can handle a peak pulse power of 600W and is packaged in a DO-214AA case. This component is RoHS compliant and is suitable for use in surge suppressor applications.
Sign in to ask questions about the Comchip TV06B181J-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B181J-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 200V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.06A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B181J-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.