The Comchip TV06B181JB-HF is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 200V and a peak pulse current of 2.06A. It has a peak pulse power rating of 600W and is packaged in a DO-214AA case. The diode is RoHS compliant and is available on tape and reel. It is not designed for power line protection and has a reverse standoff voltage of 180V. The TV06B181JB-HF is suitable for use in applications requiring transient voltage suppression.
Sign in to ask questions about the Comchip TV06B181JB-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B181JB-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 200V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.06A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B181JB-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.