The TV06B191JB-G is a surface mount Zener diode with a breakdown voltage of 211V and a peak pulse current of 1.95A. It can handle a peak pulse power of 600W and has a reverse standoff voltage of 190V. The diode is packaged in a DO-214AA case and is available on tape and reel. It is RoHS compliant and suitable for use in surge suppressor applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 211V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.95A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 190V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |