Comchip TV06B220L-HF technical specifications.
| Package/Case | DO-214AA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B220L-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.