The TV06B251J-HF is a unidirectional Zener diode with a minimum breakdown voltage of 279V and a peak pulse current of 1.48A. It has a peak pulse power rating of 600W and is packaged in a DO-214AA surface mount package. The diode is RoHS compliant and is available on tape and reel. It is designed for use in surge suppressor applications and is suitable for use in power distribution systems.
Comchip TV06B251J-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 279V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.48A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 250V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.