This Comchip TV06B301JB-G is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 335V and peak pulse current of 1.23A. It can handle a peak pulse power of 600W and has a reverse standoff voltage of 300V. The diode is packaged in a DO-214AA case and is available in tape and reel packaging. It is RoHS compliant and suitable for use in power distribution applications.
Sign in to ask questions about the Comchip TV06B301JB-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B301JB-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 335V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.23A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B301JB-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.