The Comchip TV06B640J-HF is a unidirectional Zener diode with a minimum breakdown voltage of 71.1V and a peak pulse current of 5.83A. It is packaged in a DO-214AA case and is designed for surface mount applications. The diode is RoHS compliant and has a peak pulse power rating of 600W. It is suitable for use in transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV06B640J-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 71.1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.83A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B640J-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.