The TV06B640JB-G is a single-channel Zener diode with a minimum breakdown voltage of 71.1V and a maximum surge current of 100A. It has a peak pulse power rating of 600W and is packaged in a DO-214AA surface mount package. The diode is RoHS compliant and suitable for use in power distribution applications. Operating supply voltage is 3.5V and the diode is bidirectional. It is not designed for power line protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 71.1V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.83A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
