The Comchip TV06B6V0J-HF is a unidirectional Zener diode with a minimum breakdown voltage of 6.67V and peak pulse power of 600W. It is designed for surface mount applications and packaged in a DO-214AA case. The diode is RoHS compliant and available in quantities of 3000 per reel. Operating temperature range is not specified.
Sign in to ask questions about the Comchip TV06B6V0J-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B6V0J-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.67V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 58.25A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B6V0J-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.