The Comchip TV06B6V0JB-HF is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 6.67V. It has a peak pulse current of 58.25A and a peak pulse power of 600W. The diode is packaged in a DO-214AA case and is available in quantities of 3000 on tape and reel. The TV06B6V0JB-HF is RoHS compliant and suitable for use in transient voltage suppression applications.
Sign in to ask questions about the Comchip TV06B6V0JB-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B6V0JB-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.67V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 58.25A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B6V0JB-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.