The Comchip TV06B6V5JB-HF is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 7.22V and a peak pulse power of 600W. It is packaged in a DO-214AA case and is available in tape and reel packaging. The diode is RoHS compliant and features a peak pulse current of 53.57A. It is designed for use in transient voltage suppression applications and is suitable for use in surface mount technology.
Sign in to ask questions about the Comchip TV06B6V5JB-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B6V5JB-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 7.22V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.57A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B6V5JB-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.