The Comchip TV06B700J-HF is a unidirectional Zener diode with a reverse standoff voltage of 70V and a peak pulse current of 5.31A. It is designed for surface mount applications and features a DO-214AA package. The diode is RoHS compliant and is available in tape and reel packaging. Operating temperatures range from -55°C to 150°C.
Sign in to ask questions about the Comchip TV06B700J-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B700J-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 77.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.31A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B700J-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.