The Comchip TV06B750J-HF is a unidirectional Zener diode with a minimum breakdown voltage of 83.3V and a reverse standoff voltage of 75V. It features a peak pulse current of 4.96A and a peak pulse power of 600W. The diode is packaged in a DO-214AA case and is designed for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Comchip TV06B750J-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 83.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.96A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.