The TV06B750JB-G is a single-channel bidirectional Zener diode from Comchip. It features a clamping voltage of 121V and a minimum breakdown voltage of 83.3V. The diode is rated for a maximum surge current of 100A and a peak pulse power of 600W. It is packaged in a DO-214AA case and is designed for surface mount applications. The TV06B750JB-G is compliant with RoHS regulations and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV06B750JB-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 83.3V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.96A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B750JB-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.