The Comchip TV06B750JB-HF is a single-channel bidirectional Zener diode with a minimum breakdown voltage of 83.3V and a peak pulse power of 600W. It is designed for surface mount applications and packaged in a DO-214AA case. The diode is RoHS compliant and has a reverse standoff voltage of 75V. It is not designed for power line protection and has a peak pulse current of 4.96A.
Sign in to ask questions about the Comchip TV06B750JB-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B750JB-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 83.3V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.96A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B750JB-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.