This Comchip Zener diode features a breakdown voltage of 7.78V and a peak pulse current of 50A. It is packaged in a DO-214AA case and is designed for surface mount applications. The diode is RoHS compliant and has a peak pulse power rating of 600W.
Sign in to ask questions about the Comchip TV06B7V0J-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B7V0J-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 7.78V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B7V0J-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.