The TV06B7V5JB-HF is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 8.33V and a peak pulse current of 46.51A. It can withstand a peak pulse power of 600W and is available in a DO-214AA package. The diode is RoHS compliant and suitable for use in surge suppressor applications.
Sign in to ask questions about the Comchip TV06B7V5JB-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B7V5JB-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 8.33V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.51A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B7V5JB-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.