The Comchip TV06B850JB-HF is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 94.4V and a peak pulse power of 600W. It is packaged in a DO-214AA case and is available in tape and reel packaging. The diode is RoHS compliant and has a peak pulse current of 4.38A. It is designed for transient voltage suppression applications and is suitable for use in surface mount applications.
Sign in to ask questions about the Comchip TV06B850JB-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B850JB-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 94.4V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.38A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B850JB-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.