The Comchip TV06B8V0J-HF is a unidirectional Zener diode with a minimum breakdown voltage of 8.89V and peak pulse current of 44.12A. It is designed for surface mount applications and packaged in the DO-214AA package. The diode is not intended for power line protection and is compliant with RoHS regulations. Operating temperature range is not specified.
Sign in to ask questions about the Comchip TV06B8V0J-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B8V0J-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 8.89V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B8V0J-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.