The TV06B8V0JB-HF is a surface mount zener diode with a breakdown voltage of 8.89V. It has a peak pulse current of 44.12A and a peak pulse power of 600W. This diode is packaged in a DO-214AA case and is available on tape and reel. The TV06B8V0JB-HF is RoHS compliant and suitable for use in surge suppressor applications.
Comchip TV06B8V0JB-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 8.89V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.12A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.