The TV06B900J-HF is a 100V unidirectional Zener diode with a peak pulse current of 4.11A and peak pulse power of 600W. It is packaged in a DO-214AA case and is designed for surface mount applications. The diode is not designed for power line protection and is RoHS compliant. It has a reverse standoff voltage of 90V and is available on tape and reel. The TV06B900J-HF is suitable for use in surge suppressor applications within its specified operating temperature range.
Comchip TV06B900J-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 100V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.11A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.