The Comchip TV06B900JB-HF is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 100V. It has a peak pulse current of 4.11A and a peak pulse power of 600W. This diode is packaged in a DO-214AA case and is available in tape and reel packaging. The TV06B900JB-HF is RoHS compliant and does not provide power line protection.
Sign in to ask questions about the Comchip TV06B900JB-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV06B900JB-HF technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 100V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.11A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV06B900JB-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.