The Comchip TV15C100J-HF is a unidirectional Zener diode with a minimum breakdown voltage of 11.1V. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The diode can withstand a peak pulse current of 88.24A and a peak pulse power of 1.5kW. It is available in a DO-214AB package and is RoHS compliant.
Sign in to ask questions about the Comchip TV15C100J-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV15C100J-HF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.24A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C100J-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.