The Comchip TV15C101JB-HF is a single-channel bidirectional Zener diode with a minimum breakdown voltage of 111V. It is designed to operate within a temperature range of -55°C to 150°C and features a peak pulse current of 9.26A and peak pulse power of 1.5kW. The diode is packaged in a DO-214AB case and is suitable for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Comchip TV15C101JB-HF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.26A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.