The Comchip TV15C120JB-HF is a surface mount bidirectional Zener diode with a reverse standoff voltage of 12V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is available in tape and reel packaging. The diode has a peak pulse current of 75.38A and a peak pulse power of 1.5kW. It is RoHS compliant and suitable for use in high-temperature applications.
Comchip TV15C120JB-HF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.38A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.