The Comchip TV15C121JB-HF is a single bidirectional Zener diode with a minimum breakdown voltage of 133V. It is rated for a peak pulse current of 7.77A and a peak pulse power of 1.5kW. The diode is packaged in a DO-214AB case and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Comchip TV15C121JB-HF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.77A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.