The Comchip TV15C130JB-HF is a surface mount zener diode with a minimum breakdown voltage of 14.4V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is RoHS compliant. The diode is bidirectional and has a peak pulse current of 69.77A and a peak pulse power of 1.5kW.
Sign in to ask questions about the Comchip TV15C130JB-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV15C130JB-HF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.77A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C130JB-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.