The Comchip TV15C131J-HF is a unidirectional Zener diode with a minimum breakdown voltage of 144V and a maximum operating temperature of 150°C. It is designed for surface mount applications in the DO-214AB package and is available in tape and reel packaging. The diode has a peak pulse current of 7.18A and a peak pulse power of 1.5kW. It is RoHS compliant and suitable for use in surge suppressor applications.
Comchip TV15C131J-HF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.18A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.