The Comchip TV15C131JB-HF is a unidirectional Zener diode with a minimum breakdown voltage of 144V. It is designed for surface mount applications in a DO-214AB package. The diode can operate over a temperature range of -55°C to 150°C. It is not designed for power line protection and is RoHS compliant.
Sign in to ask questions about the Comchip TV15C131JB-HF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV15C131JB-HF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.18A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C131JB-HF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.