The TV15C141J-HF is a unidirectional Zener diode with a minimum breakdown voltage of 155V and a peak pulse current of 6.61A. It is designed for surface mount applications and is packaged in a DO-214AB case. The diode operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is not designed for power line protection and has a reverse standoff voltage of 140V.
Comchip TV15C141J-HF technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 155V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.61A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 140V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.