The TV15C330JB-G is a unidirectional Zener diode with a minimum breakdown voltage of 36.7V and a peak pulse power of 1.5kW. It is packaged in a DO-214AB case and is designed for surface mount applications. The diode operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is suitable for surge suppression applications in power distribution systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TV15C330JB-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.14A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C330JB-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.