The Comchip TV15C700J-G is a unidirectional Zener diode with a reverse standoff voltage of 70V and a peak pulse current of 13.27A. It can withstand a peak pulse power of 1.5kW and operates within a temperature range of -55°C to 150°C. This surface mount device is packaged in a DO-214AB case and is RoHS compliant.
Comchip TV15C700J-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 13.27A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV15C700J-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.