The Comchip TV15C900J-HF is a unidirectional Zener diode with a minimum breakdown voltage of 100V and a maximum operating temperature of 150°C. It is designed for surface mount applications and packaged in a DO-214AB case. The diode can withstand a peak pulse current of 10.27A and a peak pulse power of 1.5kW. It is RoHS compliant and available in quantities of 3000 per reel. The TV15C900J-HF is suitable for use in surge suppressor applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.27A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |