The Comchip TV30C130J-G is a unidirectional Zener diode with a minimum breakdown voltage of 14.4V. It is designed to operate within a temperature range of -55°C to 150°C and is suitable for surface mount applications in the DO-214AB package. The diode has a peak pulse current of 139.53A and a peak pulse power of 3kW. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Comchip TV30C130J-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip TV30C130J-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 139.53A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV30C130J-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.