The Comchip TV50C150J-G is a unidirectional Zener diode with a minimum breakdown voltage of 16.7V. It features a surface mount package with a DO-214AB case and is designed to operate within a temperature range of -55°C to 150°C. This diode is suitable for surge suppression applications and is available in tape and reel packaging with 3000 units per package.
Comchip TV50C150J-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 206.97A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV50C150J-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.