The TV50C430J-G is a unidirectional Zener diode with a minimum breakdown voltage of 47.8V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is packaged in a DO-214AB case. The diode has a peak pulse current rating of 72.77A and a peak pulse power rating of 3kW. It is RoHS compliant and available in quantities of 3000 per reel. The diode is suitable for use in surge suppressor applications and is not designed for power line protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 72.77A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |