The Comchip TVP06B101A-G is a unidirectional Zener diode with a minimum breakdown voltage of 95V and a peak pulse current of 4.38A. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The diode is packaged in a DO-214AA case and is RoHS compliant. It is available in quantities of 3000 per reel and is suitable for use in high-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TVP06B101A-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.38A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TVP06B101A-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.