The Comchip TVP06B151CA-G is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 142.5V and a maximum operating temperature of 150°C. It is packaged in a DO-214AA case and is available in tape and reel packaging. The diode has a peak pulse current of 2.9A and a peak pulse power of 600W. It is RoHS compliant and suitable for use in surge suppressor applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 142.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |