Trans Voltage Suppressor Diode,
Checking distributor stock and pricing after the page loads.
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | TVP06B360 |
| RoHS | Compliant |