The Comchip TVP06B501CA-G is a single-channel bidirectional Zener diode with a minimum breakdown voltage of 475V and a peak pulse current of 870mA. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AA surface mount package. The device is RoHS compliant and available on tape and reel. With a peak pulse power of 600W, this diode is suitable for surge suppression applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 475V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 870mA |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 427.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |