The Comchip TVP06B551CA-G is a surface mount Zener diode with a minimum breakdown voltage of 522.5V and a peak pulse current of 790mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-214AA case and is available in tape and reel packaging. It is RoHS compliant and suitable for use in transient voltage suppression applications.
Comchip TVP06B551CA-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 522.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 790mA |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 470.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TVP06B551CA-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.