The TVP06B680A-G is a single Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is not equipped with power line protection. The diode is RoHS compliant and available in quantities of 3000 per tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TVP06B680A-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip TVP06B680A-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.