The Comchip TVP06B750CA-G is a single-channel Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and has a peak pulse power rating of 600W. This device is not intended for power line protection and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TVP06B750CA-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip TVP06B750CA-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.