The Comchip TVP06B7V5A-G is a unidirectional Zener diode with a minimum breakdown voltage of 7.13V and a maximum operating temperature of 150°C. It is packaged in a DO-214AA surface mount package and is RoHS compliant. The diode has a peak pulse current of 53.1A and a peak pulse power of 600W. It is suitable for surge suppression applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Comchip TVP06B7V5A-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TVP06B7V5A-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.