This Comchip Zener diode is a single-channel device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is available on tape and reel. The diode has a peak pulse power rating of 600W and is not intended for power line protection. It is RoHS compliant.
Comchip TVP06B910A-G technical specifications.
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip TVP06B910A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.