Single-phase bridge rectifier diode, 4A average rectified current, 600V repetitive peak reverse voltage. Features silicon construction, surface mount Z4-D package with 4 pins, measuring 10.6mm length, 8.2mm width, and 1.55mm height. Operates from -55°C to 175°C, with a max reverse leakage of 5uA and max surge current of 150A. This component is halogen-free, RoHS compliant, and supplied on tape and reel in quantities of 3000.
Comchip Z4DGP406L-HF technical specifications.
| Average Rectified Current | 4A |
| Height | 1.55mm |
| Length | 10.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 8.2mm |
| RoHS | Compliant |
No datasheet is available for this part.