The CLC110A8D is an 8-channel buffer amplifier from Comlinear, operating within a temperature range of -55°C to 125°C. It has a maximum supply voltage of 5V and a maximum supply current of 20mA. The amplifier type is a buffer, with an input offset voltage of up to 16mV and a bias current of up to 50nA at 25°C. The device is available in a DIP package and meets military temperature grade standards.
Comlinear CLC110A8D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 20 |
| Amplifier Type | BUFFER |
| Input Offset Voltage-Max | 16000 |
| Bias Current-Max (IIB) @25C | 50 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 450 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.