High-performance operational amplifier featuring a voltage-feedback architecture. This single-function amplifier offers a nominal slew rate of 1100 V/µs and a unity gain bandwidth of 420 MHz. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±5V. The device boasts a maximum input offset voltage of 2000 µV and an average bias current of 10 nA. Packaged in an 8-terminal CDIP, it meets stringent screening levels.
Comlinear CLC420A8D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 10 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1100 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 1 |
| Unity Gain BW-Nom | 420000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 750 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.